RS PRO Cable Tie, Metal Detectable, 250 mm x 4.5mm, Blue Nylon
- RS Stock No.:
- 656-082
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$61.80
(exc. GST)
$67.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $61.80 | $0.618 |
*price indicative
- RS Stock No.:
- 656-082
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 250mm | |
| Width | 4.5mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Metal Detectable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 15kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Metal Detectable | |
| Maximum Bundle Diameter | 116mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 250mm | ||
Width 4.5mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Metal Detectable | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 15kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Metal Detectable | ||
Maximum Bundle Diameter 116mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Releasable Cable Tie, Nylon 250 mm
These RS PRO releasable cable ties are designed for secure and efficient bundling of cables and wires. Made from Durable nylon, they offer a reliable solution for managing cable organisation in various environments. The releasable feature allows for easy adjustments and reusability, making them Ideal for dynamic setups.
Features and Benefits
Releasable design: Allows for easy adjustments and reusability, reducing waste and cost.
Nylon material: Provides strength and durability for long-term use.
Length of 250 mm: Suitable for bundling larger cable groups.
Tensile strength of 222 N: Ensures secure fastening of cables.
Maximum bundle diameter of 65 mm: Accommodates a wide range of cable sizes.
Operating temperature up to 85 °C: Suitable for use in various thermal conditions.
Nylon material: Provides strength and durability for long-term use.
Length of 250 mm: Suitable for bundling larger cable groups.
Tensile strength of 222 N: Ensures secure fastening of cables.
Maximum bundle diameter of 65 mm: Accommodates a wide range of cable sizes.
Operating temperature up to 85 °C: Suitable for use in various thermal conditions.
Applications
Electrical installations
Data centres
Telecommunications
Automotive industry
Data centres
Telecommunications
Automotive industry
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- 1274.1011 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1274.1021 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear
- 1216.1005 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH Press-In 4-Way Straight Rigid LED Light Pipe Clear, 2 mm
- Mentor GmbH Press-In Yellow, 3 mm
