RS PRO Cable Tie, Metal Detectable, 385 mm x 4.8mm, Blue Nylon
- RS Stock No.:
- 656-081
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$42.54
(exc. GST)
$46.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $42.54 | $0.425 |
*price indicative
- RS Stock No.:
- 656-081
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 385mm | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Metal Detectable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 15kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 110mm | |
| Package Size | 100 units | |
| Standards/Approvals | Metal Detectable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 385mm | ||
Width 4.8mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Metal Detectable | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 15kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 110mm | ||
Package Size 100 units | ||
Standards/Approvals Metal Detectable | ||
- COO (Country of Origin):
- TW
RS PRO Metal Detectable Cable Tie, 400 mm Nylon
These RS PRO metal Detectable cable ties are designed for securing cables and wires in environments where detection is crucial, such as food processing industries. Made from Durable nylon, they offer a reliable solution for bundling and organising cables, ensuring safety and compliance with industry standards.
Features and Benefits
Metal detectable: Enhances safety by allowing detection in food processing environments
Nylon material: Provides durability and resistance to wear
Length of 400 mm: Suitable for a wide range of bundling applications
Maximum bundle diameter of 116 mm: Accommodates larger cable groups
Tensile strength of 15 kg: Ensures secure fastening of cables
UL 94HB fire behaviour: Meets fire safety standards for added protection
RoHS compliant: Ensures adherence to environmental regulations
Nylon material: Provides durability and resistance to wear
Length of 400 mm: Suitable for a wide range of bundling applications
Maximum bundle diameter of 116 mm: Accommodates larger cable groups
Tensile strength of 15 kg: Ensures secure fastening of cables
UL 94HB fire behaviour: Meets fire safety standards for added protection
RoHS compliant: Ensures adherence to environmental regulations
Applications
Food processing
Pharmaceutical manufacturing
Chemical industries
Pharmaceutical manufacturing
Chemical industries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- 1216.1005 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1274.1011 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- 1274.1031 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- Mentor GmbH Press-In 4-Way Straight Rigid LED Light Pipe Clear, 2 mm
- 1296.6004 Mentor GmbH Press-In 4-Way Straight Rigid LED Light Pipe Clear, 2 mm
