RS PRO Cable Tie, Standard, 140 mm x 3.5mm, Black Polyamide
- RS Stock No.:
- 642-841
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$14.49
(exc. GST)
$15.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 152 unit(s) shipping from 16 November 2026
- Plus 175 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $14.49 | $0.145 |
*price indicative
- RS Stock No.:
- 642-841
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 140mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 18kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 31mm | |
| Standards/Approvals | Standard | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 140mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 18kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 31mm | ||
Standards/Approvals Standard | ||
Package Size 100 | ||
- COO (Country of Origin):
- TR
RS PRO Standard Cable Tie, Black Polyamide
These RS PRO standard cable ties are designed for securing and organising cables efficiently. Made from Durable polyamide, they are Ideal for both indoor and outdoor applications, providing reliable performance in various environments.
Features and Benefits
UV Resistant: Ensures longevity and performance in outdoor conditions
Tensile Strength of 18 kg: Provides robust support for bundled cables
Operating Temperature Range -40 °C to 85 °C: Suitable for diverse environmental conditions
Maximum Bundle Diameter of 31 mm: Accommodates a wide range of cable sizes
Width of 3.5 mm: Offers a balance between flexibility and strength
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability
Tensile Strength of 18 kg: Provides robust support for bundled cables
Operating Temperature Range -40 °C to 85 °C: Suitable for diverse environmental conditions
Maximum Bundle Diameter of 31 mm: Accommodates a wide range of cable sizes
Width of 3.5 mm: Offers a balance between flexibility and strength
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability
Applications
Electrical installations
Data centres
Automotive wiring
Industrial equipment
Data centres
Automotive wiring
Industrial equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 140 mm x 3.5mm, Black Polyamide
- RS PRO Cable Tie 140 mm x 3.5mm, White Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
- RS PRO Cable Tie 300 mm x 3.5mm, Black Polyamide
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- Legrand Cable Tie 140 mm x 3.5mm, Black Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
