RS PRO Cable Tie, Standard, 300 mm x 3.5mm, Black Polyamide
- RS Stock No.:
- 642-838
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 166 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $19.23 | $0.192 |
*price indicative
- RS Stock No.:
- 642-838
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 18kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 79mm | |
| Standards/Approvals | Standard | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 18kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 79mm | ||
Standards/Approvals Standard | ||
Package Size 100 | ||
- COO (Country of Origin):
- TR
RS PRO Standard Black Cable Tie, 300 mm Length
This RS PRO standard black cable tie is designed for secure and efficient bundling of cables and wires. With a length of 300 mm, it is Ideal for organising cables in various settings, providing a reliable solution for cable management. Its UV resistance ensures durability in outdoor applications.
Features and Benefits
UV Resistant: Suitable for outdoor use, maintaining integrity under sunlight exposure
Polyamide Material: Offers strength and flexibility for various applications
High Tensile Strength: Withstands up to 18 kg, ensuring secure bundling
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for diverse environments
Flame Retardant: UL 94 V-2 rating for enhanced safety
ISO 9001 Certified: Meets quality management standards for reliability
Polyamide Material: Offers strength and flexibility for various applications
High Tensile Strength: Withstands up to 18 kg, ensuring secure bundling
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for diverse environments
Flame Retardant: UL 94 V-2 rating for enhanced safety
ISO 9001 Certified: Meets quality management standards for reliability
Applications
Electrical installations
Automotive wiring
Industrial cable management
Outdoor cable bundling
Automotive wiring
Industrial cable management
Outdoor cable bundling
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 140 mm x 3.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 3.5mm, White Polyamide
- RS PRO Cable Tie 300 mm x 4.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 7.5mm, Black Polyamide
- Legrand Cable Tie 140 mm x 3.5mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 4.5mm, White Polyamide
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide
- HellermannTyton Cable Tie 160 mm x 3.5mm, Black Polyamide 66
