RS PRO Cable Tie, Standard, 300 mm x 4.5mm, White Polyamide

Subtotal (1 bag of 100 units)*

$23.72

(exc. GST)

$26.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 179 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$23.72$0.237

*price indicative

RS Stock No.:
642-844
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

300mm

Width

4.5mm

Colour

White

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

UL 94 V-2

Tensile Strength

22kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RS PRO

Package Size

100

Maximum Bundle Diameter

80mm

Standards/Approvals

Standard

COO (Country of Origin):
TR

RS PRO 300mm Standard Cable Tie, Polyamide


RS PRO offers a reliable and versatile 300mm standard cable tie MADE from Durable polyamide. Designed for secure bundling and organising of cables, this cable tie is Ideal for both industrial and domestic applications, providing a strong and dependable solution for cable management.

Features and Benefits


Polyamide material: Ensures durability and resistance to wear and tear
300 mm length: Suitable for a wide range of bundling requirements
Maximum bundle diameter of 80 mm: Accommodates larger cable groups
Tensile strength of 22 kg: Provides robust holding capability
Operating temperature range from -40 °C to 85 °C: Suitable for various environmental conditions
UL 94 V-2 fire behaviour: Offers flame retardant properties for enhanced safety
4.5 mm width: Balances flexibility and strength for diverse applications

Applications


Electrical installations
Data centres
Automotive industry
Home and office cable management

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy