HellermannTyton Cable Tie, Inside Serrated, 150 mm x 3.5mm, Black Polyamide
- RS Stock No.:
- 351-770
- Mfr. Part No.:
- 111-03083
- Brand:
- HellermannTyton
Subtotal (1 pack of 100 units)*
$25.98
(exc. GST)
$28.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.98 | $0.26 |
*price indicative
- RS Stock No.:
- 351-770
- Mfr. Part No.:
- 111-03083
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Inside Serrated | |
| Tensile Strength | 135N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Inside Serrated | ||
Tensile Strength 135N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Package Size 100 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The HellermannTyton Cable tie inside serrated 150x3.5mm diameter 1.5 to 35 mm comes in black color and 100pcs is manufactured from Post Industrial Recycled PA66. It is heat stabilized and impact modified for high tensile strength with very low insertion force. This sustainable range of cable ties are manufactured with 100% PIR material whilst still maintaining high performance specifications and material properties. Suitable for a number of applications T-Series cable ties with inside serrated strap for a strong hold around the bundle or OS-Series with outside serrations and smooth surface to the bundle.
Inside serrated cable ties for a strong hold onto bundles
Ergonomic bent tail offers quick and simple installation
T-Series and OS-Series manufactured from 100% PIR material
Heat stabilized, impact modified material
Easy insertion combined with high tensile strength
Tie follows the contours of the cable bundle perfectly
Easy application either manually or with a processing tool
Related links
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 152 mm x 3.5mm, Black Polyamide 66
