RS PRO Cable Tie, Non-Releasable, 280 mm x 4.8mm, Blue Nylon
- RS Stock No.:
- 606-604
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$24.34
(exc. GST)
$26.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.34 | $0.243 |
*price indicative
- RS Stock No.:
- 606-604
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 280mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 150N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 280mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 150N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO Cable Ties, Metal Detectable, 280 mm, Blue
RS PRO Cable Ties are designed for environments where contamination control is critical. These metal detectable cable ties are ideal for use in food, pharmaceutical, and hygiene-sensitive industries. Made from metal-infused Nylon 66, they are easily detected by standard sensors, reducing the risk of contamination. The self-locking design ensures secure bundling, while the blue colour enhances visibility for quick inspection.
Features and Benefits
Metal Detectable: Infused with metal powder for sensor detection, reducing contamination risks
FDA Compliant: Safe for use in food and medical applications, ensuring compliance with industry standards
Easy to Install: One-piece, self-locking design simplifies installation and ensures secure bundling
Highly Visible: Blue colour allows for easy identification and quick inspection
Applications
Food processing
Pharmaceutical manufacturing
Hygiene-sensitive environments
Additional Information
Quantity: 100 per pack
Material: Nylon 66, ensuring durability and reliability
Tensile Strength: 150 N, providing strong and secure bundling
Fire Behaviour: Self-extinguishing for added safety
Maximum Operating Temperature: 85 °C, suitable for various environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 280 mm x 4.8mm, Blue Polyamide 66
- RS PRO Cable Tie 400 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 4.8mm Blue Red, Yellow Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Natural Polyamide 66
