Thomas & Betts Cable Tie, 14.2 in x 0.18in, Grey Steel
- RS Stock No.:
- 555-578
- Distrelec Article No.:
- 301-65-770
- Mfr. Part No.:
- LS 4.6-360A
- Brand:
- Thomas & Betts
Subtotal (100 units, in packs of 100)*
$233.32
(exc. GST)
$256.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $233.32 | $2.333 |
*price indicative
- RS Stock No.:
- 555-578
- Distrelec Article No.:
- 301-65-770
- Mfr. Part No.:
- LS 4.6-360A
- Brand:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 14.2in | |
| Product Type | Cable Tie | |
| Width | 0.18in | |
| Colour | Grey | |
| Material | Steel | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | LS | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 90mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 14.2in | ||
Product Type Cable Tie | ||
Width 0.18in | ||
Colour Grey | ||
Material Steel | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Series LS | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 90mm | ||
Package Size 100 | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- IN
Related links
- Thomas & Betts Cable Tie, Grey Steel
- Thomas & Betts Cable Tie Grey Steel
- Thomas & Betts Cable Tie Grey Steel
- Thomas & Betts Cable Tie Grey
- Thomas & Betts Cable Tie Grey
- Thomas & Betts Cable Tie 100 mm x 4.6mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 300 mm x 4.6mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 680 mm x 4.6mm, Metallic 316 Stainless Steel