Thomas & Betts Cable Tie, Roller Ball, 300 mm x 4.6mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 812-5517
- Mfr. Part No.:
- 7TCG009410R0017 YLS-4.6-300B
- Brand:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$231.99
(exc. GST)
$255.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $231.99 | $2.32 |
| 15 - 49 | $229.17 | $2.292 |
| 50 + | $219.15 | $2.192 |
*price indicative
- RS Stock No.:
- 812-5517
- Mfr. Part No.:
- 7TCG009410R0017 YLS-4.6-300B
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire-proof, Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 440N | |
| Series | Ty-Met | |
| Maximum Operating Temperature | 540°C | |
| Package Size | 100 | |
| Standards/Approvals | EN, REACH, RoHS, UL | |
| Maximum Bundle Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant Yes | ||
Fire Behaviour Fire-proof, Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 440N | ||
Series Ty-Met | ||
Maximum Operating Temperature 540°C | ||
Package Size 100 | ||
Standards/Approvals EN, REACH, RoHS, UL | ||
Maximum Bundle Diameter 80mm | ||
Thomas & Betts Cable Ties, 440N Tensile Strength, Bag of 100 - Ty-Met Series - YLS-4.6-300B
Need a strong fastener to help you hold things together in the toughest of environments? These robust metallic roller ball cable ties from Thomas & Betts will do the job. They have an operating temperature range of -80°C to +538°C, meaning you can use them to install wiring and pipes in hazardous areas or extreme weather conditions. The 300 x 4.6mm ties are supplied in a pack of 100, so you'll have a ready supply on hand for big projects.
Features & Benefits
• Self-locking roller ball mechanism achieves a strong hold with minimal insertion force
• Completely fireproof for enhanced safety in your workplace
• UV-resistant so they won't be weakened by prolonged exposure to bright sunlight
• Made with marine-grade 316 stainless steel to stand up to chemical and mechanical stress
Applications
• Mining industry
• Petrochemical plants
• Shipbuilding
What size bundle can I secure with these cable ties?
These cable ties are suitable for securing bundles of up to 80mm. The ladder-style construction lets you lock them in any position to secure any bundle up to this size.
Related links
- Thomas & Betts Cable Tie 100 mm x 4.6mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 680 mm x 4.6mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 520 mm x 4.6mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 200 mm x 7.9mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 520 mm x 7.9mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 360 mm x 7.9mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 1 m x 7.9mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 680 mm x 7.9mm, Metallic 316 Stainless Steel