Thomas & Betts Cable Tie, 33 in x 0.3in, Grey
- RS Stock No.:
- 555-404
- Distrelec Article No.:
- 301-77-070
- Mfr. Part No.:
- LS-7.9-840A
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$662.39
(exc. GST)
$728.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $662.39 | $6.624 |
*price indicative
- RS Stock No.:
- 555-404
- Distrelec Article No.:
- 301-77-070
- Mfr. Part No.:
- LS-7.9-840A
- Brand:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 33in | |
| Product Type | Cable Tie | |
| Width | 0.3in | |
| Colour | Grey | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Series | LS | |
| Package Size | 100 | |
| Standards/Approvals | RoHS Compliance | |
| Maximum Bundle Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 33in | ||
Product Type Cable Tie | ||
Width 0.3in | ||
Colour Grey | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Series LS | ||
Package Size 100 | ||
Standards/Approvals RoHS Compliance | ||
Maximum Bundle Diameter 210mm | ||
- COO (Country of Origin):
- IN
Related links
- Thomas & Betts Cable Tie Grey Steel
- Thomas & Betts Cable Tie Grey
- Thomas & Betts Cable Tie Grey Steel
- Thomas & Betts Cable Tie, Grey Steel
- Thomas & Betts Cable Tie Grey Steel
- Thomas & Betts Cable Tie 200 mm x 7.9mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 1 m x 7.9mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 680 mm x 7.9mm, Metallic 316 Stainless Steel