Thomas & Betts Cable Tie, Roller Ball, 100 mm x 4.6mm, Metallic 316 Stainless Steel

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$130.50

(exc. GST)

$143.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$130.50$1.305-
15 - 49$128.88$1.2891%
50 +$123.94$1.2395%

*price indicative

RS Stock No.:
812-5504
Mfr. Part No.:
7TCG009410R0011 YLS-4.6-100B
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

100mm

Width

4.6mm

Colour

Metallic

Material

316 Stainless Steel

Sub Type

Roller Ball

UV Resistant

Yes

Fire Behaviour

Fire-proof, Halogen Free

Tensile Strength

440N

Minimum Operating Temperature

-80°C

Series

Ty-Met

Maximum Operating Temperature

540°C

Package Size

100

Standards/Approvals

EN, REACH, RoHS, UL

Maximum Bundle Diameter

20mm

Ty-Met™ Stainless Steel Cable Ties


Ty-Met™ stainless steel cable ties are the choice when cables and pipes need to be installed in extreme conditions and hazardous areas, both indoor and outdoor. Examples include the petrochemical and food processing industries, power stations, mining, shipbuilding and offshore environments. Ty-Met™ stainless steel cable ties are self-locking and require no time-consuming crimping or folding operations.

Strong self-locking mechanism (stainless steel ball) with low insertion force

Fast, easy, reliable installation

Heavy duty (choice of 12mm or 16mm width, depending on application)

Uncoated, suitable for high temperature applications

Material 316 grade (marine grade) non-magnetic stainless steel for corrosion resistance and mechanical and chemical durability

Temperature range -80°C to +538°C

Fireproof

UV-resistant

Supplied in bag of 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy