Phoenix Contact Cable Tie, Internal Teeth, 200 mm x 4.8mm, Clear Polyamide
- RS Stock No.:
- 558-848
- Mfr. Part No.:
- 3240720
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-848
- Mfr. Part No.:
- 3240720
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Internal Teeth | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WT-E HF | |
| Maximum Bundle Diameter | 44mm | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Internal Teeth | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WT-E HF | ||
Maximum Bundle Diameter 44mm | ||
Package Size 100 | ||
Standards/Approvals UL 94 V2 | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable binders with a fastening lug for secure attachment using screws or rivets. Ideal for permanent fastening to almost any surface. Provides strong and reliable cable management. Suitable for various industrial and commercial applications.
Material is PA 6.6
Flammability rating is UL 94 V2
Free from silicone and halogen
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 380 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 300mm x 7.8 mm Pk-100
- Phoenix Contact Cable Tie 1 m x 12.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 250mm x 7.5 mm Pk-100












