HellermannTyton Cable Tie, 301mm x 4.8 mm, Yellow Polyamide 6.6 (PA66), Pk-100

Discontinued
RS Stock No.:
194-6378
Mfr. Part No.:
111-01401 MCTS300-PA66MP+-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

301mm

Width

4.8 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Quantity

100

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

150N

Series

MCTS

Maximum Bundle Diameter

80mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

HellermannTyton Cable Tie, 301 (L) x 4.8mm (W), Yellow Colour, Halogen-Free - MCTS Series - 111-01401 MCTS300-PA66MP+-YE


Cut the risk of trip hazards in your workplace with this cable tie from HellermannTyton. It's highly resistant to corrosion, meaning it maintains its structural integrity even in very humid environments, minimising the risk of contaminating your product. This makes the tie particularly well-suited to industries like food and beverage production or pharmaceutical manufacture where hygiene is a must.

Features & Benefits


• Halogen-free composition for fire safety
• Magnetic and X-ray detectable to help avoid contamination
• Tensile strength of 150N means it offers firm holding power

Applications


• Breweries and bottling plants
• Office IT networking
• Automotive workshops

What temperature range can I use this cable tie in?


It has a wide operating temperature range of -40°C to +85°C. This means you can use it in challenging industrial settings and trust it to stand up to rigorous cleaning processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy