HellermannTyton Cable Tie, Non-Releasable, 163 mm x 4.6mm, Grey Polyamide

Subtotal (1 bag of 500 units)*

$250.00

(exc. GST)

$275.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$250.00$0.50

*price indicative

RS Stock No.:
218-1692
Mfr. Part No.:
157-00028 T50SOSFT6D10E-PA46-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

163mm

Width

4.6mm

Colour

Grey

Material

Polyamide

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

200N

Minimum Operating Temperature

-40°C

Series

T50S

Maximum Operating Temperature

150°C

Package Size

500

Standards/Approvals

RoHS

Maximum Bundle Diameter

32mm

COO (Country of Origin):
DE
The HellermannTyton 1-Piece fixing tie has 163 mm length and 4.6 mm width. It has black colour. It is made up of polyamide.

Cable tie head always situated in defined position

Easy to assemble without the need for a tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy