HellermannTyton Cable Tie, Inside Serrated, 715 mm x 13mm, Black Polyamide 66
- RS Stock No.:
- 440-609
- Mfr. Part No.:
- 108-00047
- Brand:
- HellermannTyton
Subtotal (1 bag of 50 units)*
$273.96
(exc. GST)
$301.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $273.96 | $5.479 |
*price indicative
- RS Stock No.:
- 440-609
- Mfr. Part No.:
- 108-00047
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 715mm | |
| Product Type | Cable Tie | |
| Width | 13mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 1115N | |
| Maximum Operating Temperature | 105°C | |
| Series | X | |
| Standards/Approvals | UL94 V2, UL94 HB | |
| Maximum Bundle Diameter | 205mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 715mm | ||
Product Type Cable Tie | ||
Width 13mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 1115N | ||
Maximum Operating Temperature 105°C | ||
Series X | ||
Standards/Approvals UL94 V2, UL94 HB | ||
Maximum Bundle Diameter 205mm | ||
Package Size 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Cable tie with inside serration measures 715x13 mm fits diameter range 12 to 205 mm in black offers a space saving solution with improved ergonomic design and ensures secure fastening with no lateral movement supplied in a pack of 50 pieces.
Inside serrated cable tie
High tensile strength around cable bundles
Smooth, rounded head design
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
