HellermannTyton Cable Tie, 369 mm x 7.7mm, Black Polyamide 66

Subtotal (1 bag of 50 units)*

$454.21

(exc. GST)

$499.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$454.21$9.084

*price indicative

RS Stock No.:
440-575
Mfr. Part No.:
156-01097
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

369mm

Product Type

Cable Tie

Width

7.7mm

Colour

Black

Material

Polyamide 66

UV Resistant

Yes

Fire Behaviour

UL94

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

100mm

Package Size

50

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The HellermannTyton Fixing tie for hole round, inside serrated, diameter 10.0 to 100.0mm, black, 200 pcs. A suitable alternative for metal clamps. Withstands vibrations and displacement forces. High tightening torque through metal bushing.

Pre-assembled 2-piece fixing tie

Cable tie head can be moved after bundling

Secure alignment to the bundle due to H-design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy