HellermannTyton Cable Tie, Non-Releasable, 369 mm x 7.7mm, Black Polyamide

Subtotal (1 bag of 50 units)*

$876.77

(exc. GST)

$964.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$876.77$17.535

*price indicative

RS Stock No.:
218-1718
Mfr. Part No.:
156-01096 X120RDHDM6-PA66HIRHS/PA66W-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

369mm

Product Type

Cable Tie

Width

7.7mm

Colour

Black

Material

Polyamide

Sub Type

Non-Releasable

UV Resistant

No

Tensile Strength

535N

Series

X120

Standards/Approvals

RoHS

Package Size

50

Maximum Bundle Diameter

100mm

COO (Country of Origin):
FR
The HellermannTyton has black colour. It is made up of polyamide. It has 369 mm length and 7.7 mm width.

Pre-assembled 2-piece fixing tie with Edge Clip

Cable tie head can be moved after bundling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy