HellermannTyton Cable Tie, Standard, 387 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 813-3215
- Mfr. Part No.:
- 111-12032 T120R(E)-PA66HIR(S)-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$86.25
(exc. GST)
$94.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $86.25 | $0.863 |
*price indicative
- RS Stock No.:
- 813-3215
- Mfr. Part No.:
- 111-12032 T120R(E)-PA66HIR(S)-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 387mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 535N | |
| Minimum Operating Temperature | -40°C | |
| Series | T120R(E) | |
| Maximum Operating Temperature | 80°C | |
| Maximum Bundle Diameter | 100mm | |
| Package Size | 100 | |
| Standards/Approvals | HF, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 387mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 535N | ||
Minimum Operating Temperature -40°C | ||
Series T120R(E) | ||
Maximum Operating Temperature 80°C | ||
Maximum Bundle Diameter 100mm | ||
Package Size 100 | ||
Standards/Approvals HF, RoHS, UL | ||
- COO (Country of Origin):
- GB
High Impact Resistant Cable Ties
Cable ties with high impact resistance. Used for bundling and securing cables, pipes and hoses.
Key Features
• Impact resistant
• 100% high quality plastic
• Recyclable
• Inside serration
• Easy application manually or with processing tool
• Easy to insert
• High flexibility in cold conditions
- RS Stock No. 8133206
- Mfr. Part No. 111-12203 T120I-PA66HIR(S)-BK
1 Bag of 100
$81.33
- RS Stock No. 0354563
- Mfr. Part No. 111-00447
1 Pack of 100
$152.23
- RS Stock No. 8103857
- Mfr. Part No. 111-12010 T120R(E)-PA66-BK
1 Bag of 100
$55.91
- RS Stock No. 8103873
- Mfr. Part No. 111-12050 T120R(E)-PA66HS-BK
1 Bag of 100
$62.39
Related links
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, White Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide











