Panduit Cable Tie Assemblies, Cable Tie, 362 mm x 4.6mm, Natural 304 Stainless Steel
- RS Stock No.:
- 301-901
- Mfr. Part No.:
- MLT4S-L
- Brand:
- Panduit
Subtotal (1 bag of 50 units)*
$92.34
(exc. GST)
$101.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $92.34 | $1.847 |
*price indicative
- RS Stock No.:
- 301-901
- Mfr. Part No.:
- MLT4S-L
- Brand:
- Panduit
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
| Brand | Panduit | |
| Length | 362mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | 304 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 600lb | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 152mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 362mm | ||
Product Type Cable Tie Assemblies | ||
Width 4.6mm | ||
Colour Natural | ||
Material 304 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 600lb | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 152mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- US
The Panduit Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter 4inch, 14.3inch, Tensile strength 890, 50 pieces.
Color Natural
Environment Indoor/Outdoor
Resistance Properties UV-Resistant
Related links
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 620 mm x 15.9mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 80 mm x 15.9mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 457 mm x 15.9mm, Natural 304 Stainless Steel