Panduit Cable Tie Assemblies, Cable Tie, 362 mm x 4.6mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 301-898
- Distrelec Article No.:
- 155-02-919
- Mfr. Part No.:
- MLT4S-CP316
- Brand:
- Panduit
Subtotal (1 bag of 100 units)*
$300.67
(exc. GST)
$330.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $300.67 | $3.007 |
*price indicative
- RS Stock No.:
- 301-898
- Distrelec Article No.:
- 155-02-919
- Mfr. Part No.:
- MLT4S-CP316
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 362mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 200lb | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 362mm | ||
Product Type Cable Tie Assemblies | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 200lb | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 102mm | ||
The Panduit self locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body. The smooth surfaces and rounded edges assure cable protection and worker safety while providing a strong, durable method of cabling bundle. The cable tie can be used in a wide range of indoor, outdoor, and underground applications. Color Stainless Steel.
Color Metallic
Environment Harsh
Resistance Properties UV-Resistant
Related links
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 127 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 4.6mm, Natural 316 Stainless Steel
