Panduit Cable Tie Assemblies, Cable Tie, 362 mm x 4.6mm, Black 316 Stainless Steel

Subtotal (1 bag of 100 units)*

$391.28

(exc. GST)

$430.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$391.28$3.913

*price indicative

RS Stock No.:
301-850
Mfr. Part No.:
MLTFC4S-CP316
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

362mm

Product Type

Cable Tie Assemblies

Width

4.6mm

Colour

Black

Material

316 Stainless Steel

Sub Type

Cable Tie

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Tensile Strength

100lb

Maximum Operating Temperature

150°C

Series

MLT

Standards/Approvals

ABS, UL E56854, CE, RoHS

Package Size

100

Maximum Bundle Diameter

102mm

COO (Country of Origin):
US
The Panduit fully coated polyester, self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any length along the tie body. The Polyester coating is UV-resistant, low smoke, and halogen free. The coating also provides additional edge protection and prevents corrosion between dissimilar metals.

Color Black

Environment Harsh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy