Panduit Cable Tie Assemblies, Cable Assembly, 620 mm x 15.9mm, Natural 304 Stainless Steel

Subtotal (1 bag of 50 units)*

$233.07

(exc. GST)

$256.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$233.07$4.661

*price indicative

RS Stock No.:
301-857
Mfr. Part No.:
MS6W63T15-L4
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie Assemblies

Length

620mm

Width

15.9mm

Colour

Natural

Material

304 Stainless Steel

Sub Type

Cable Assembly

UV Resistant

Yes

Tensile Strength

837lb

Minimum Operating Temperature

-60°C

Series

RT2HT and BT2HT

Maximum Operating Temperature

538°C

Standards/Approvals

ABS, CE, GL, LR, RoHS, UL E56854

Package Size

50

Maximum Bundle Diameter

152mm

COO (Country of Origin):
US
The Panduit Strap is designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. Low-profile buckle, 24 inch L 620mm, 0.6 inch W 16mm, Tensile Strength 3725, Bundle diameter of 6 inch 152mm, 50 pieces.

Color Natural

Environment Indoor and Outdoor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy