Panduit Black Cable Tie Mount 19mm x 19 mm
- RS Stock No.:
- 859-0618
- Distrelec Article No.:
- 303-72-832
- Mfr. Part No.:
- ABMM-AT-C0
- Brand:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-0618
- Distrelec Article No.:
- 303-72-832
- Mfr. Part No.:
- ABMM-AT-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 19mm | |
| Width | 19mm | |
| Material | ABS | |
| Series | ABMM-AT | |
| Maximum Operating Temperature | 82°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 19mm | ||
Width 19mm | ||
Material ABS | ||
Series ABMM-AT | ||
Maximum Operating Temperature 82°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Panduit® 4-Way Adhesive Backed Cable Tie Mounts
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Superior adhesive for long term reliability
4-way cable tie entry makes part orientation fast and easy
Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
Use with Panduit® cable ties for a complete wire routing solution
Lower inventory costs and speed installation
- RS Stock No. 2512011
- Mfr. Part No. TY3F1(922-00085)
1 Bag of 100
$35.64
- RS Stock No. 1310252
- Mfr. Part No. 151-01561 MB5APT-I-PA66-BK
Each (In a Bag of 10)
$7.789
- RS Stock No. 2511879
- Mfr. Part No. KR8G5(151-00552)
1 Bag of 100
$69.08
- RS Stock No. 2511887
- Mfr. Part No. MB2(151-00559)
1 Bag of 100
$57.02
Related links
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Panduit Black Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 24.9mm x 6.6 mm
- HellermannTyton Black Cable Tie Mount 4.4 mm x 19mm x 19 mm
- HellermannTyton Black Cable Tie Mount 4.1 mm x 19mm x 19 mm
- Phoenix Contact Black Screw, Adhesive Cable Tie Mount 4 mm x 19mm x 19 mm












