HellermannTyton Natural Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- RS Stock No.:
- 251-1879
- Mfr. Part No.:
- KR8G5(151-00552)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$69.08
(exc. GST)
$75.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $69.08 | $0.691 |
*price indicative
- RS Stock No.:
- 251-1879
- Mfr. Part No.:
- KR8G5(151-00552)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 8.3mm | |
| Length | 24.8mm | |
| Width | 14.3mm | |
| Fixing Hole Diameter | 5.2mm | |
| Material | Polyamide 66 | |
| Series | KR | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ANSI, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 8.3mm | ||
Length 24.8mm | ||
Width 14.3mm | ||
Fixing Hole Diameter 5.2mm | ||
Material Polyamide 66 | ||
Series KR | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ANSI, UL, RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton KR series of M-6 screw mounting and rivet designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacturing.
Curved design for additional cable support
Simple to install with a screw or bolt
Excellent security, particularly in areas of high vibration
Related links
- HellermannTyton Natural Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Black Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Natural Cable Tie Mount 12.6 mm x 24.8mm x 24.8 mm
- HellermannTyton Natural Cable Tie Mount 8.3 mm x 10mm x 22.4 mm
- HellermannTyton Blue Cable Tie Mount 14.5 mm x 14.5mm x 24.8 mm
- HellermannTyton Black Cable Tie Mount 8.3 mm x 25m
