HellermannTyton Black Cable Tie Mount 12.9 mm x 12.9mm x 25 m
- RS Stock No.:
- 813-3145
- Mfr. Part No.:
- 111-00253 LFPC129-PO-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$187.98
(exc. GST)
$206.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $187.98 | $7.519 |
| 15 - 49 | $184.70 | $7.388 |
| 50 + | $182.63 | $7.305 |
*price indicative
- RS Stock No.:
- 813-3145
- Mfr. Part No.:
- 111-00253 LFPC129-PO-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 12.9mm | |
| Length | 25m | |
| Width | 12.9mm | |
| Material | Polyolefin | |
| Series | LFPC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 12.9mm | ||
Length 25m | ||
Width 12.9mm | ||
Material Polyolefin | ||
Series LFPC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Protective Channel For Stainless Steel Ties
A protective channel designed for use with stainless steel cable ties. It provides protection against chafing, vibration and shock. Ideal for arduous conditions and where limited fire hazard materials are required.
Features and benefits
• Protects bundles
• Limited Fire Hazard Polyolefin material
• Suitable for the MBT and AMT Series of cable ties
• Smooth surface for bundle protection
• Cut to any length from 25m roll
• Halogen free
• Self-extinguishing
Standards
RoHS, HF, LFH
Related links
- HellermannTyton Black Cable Tie Mount 8.3 mm x 8.3mm x 25 m
- HellermannTyton Black Adhesive Cable Tie Mount 10.3 mm x 10.3mm x 25 m
- HellermannTyton Black Cable Tie Mount 8.3 mm x 25m
- HellermannTyton Cable Tie 25 m x 7mm, Black Polyolefin
- HellermannTyton Black Cable Tie Mount 8 mm x 17mm x 25 mm
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie 245 mm x 4.6mm, Black Polyamide 66
