HellermannTyton Black Cable Tie Mount 8.3 mm x 25m
- RS Stock No.:
- 288-1169
- Mfr. Part No.:
- 111-00257 LFPC83-PO-BK
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
$205.74
(exc. GST)
$226.31
(inc. GST)
- RS Stock No.:
- 288-1169
- Mfr. Part No.:
- 111-00257 LFPC83-PO-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Length | 25m | |
| Width | 8.3 mm | |
| Self Adhesive | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Length 25m | ||
Width 8.3 mm | ||
Self Adhesive No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
HellermannTyton LFPC Series Cable Tie Mount, 8.3mm Cable Tie Width Acceptance, Halogen Free - 111-00257 LFPC83-PO-BK
This cable tie mount offers a sturdy attachment solution in various environments, perfect for securing cable ties. Its self-adhesive feature simplifies installation without requiring additional tools. The polyolefin material ensures durability, making it a crucial component for efficient cable management.
Features & Benefits
• Self-adhesive backing enables quick installation
• Made from polyolefin for enhanced durability
• Accommodates cable ties up to 8.3mm in width for flexible application
• Halogen-free design promotes safety in use
• Smooth surface reduces chafing caused by vibrations and shocks
Applications
• Mounting cable ties in mechanical assemblies
• Suitable for industrial settings, such as oil rigs and ships
• Securing cables in electrical and electronic systems
• Effective for high-temperature and outdoor
What type of cable ties can be used with this mount?
It fits cable ties up to 8.3mm in width, providing a secure fit for varied uses.
How does the temperature range affect installation?
The mount endures temperatures from -40°C to +90°C, ensuring proper adhesion and performance in extreme conditions.
Can it be used in corrosive environments?
While designed for high durability, specific environmental factors should be considered to ensure lasting performance.
How can the adhesive backing be applied correctly?
Ensure the surface is clean and dry before pressing the mount firmly into place for optimal adhesion.
Related links
- HellermannTyton Black Cable Tie Mount 8.3 mm x 8.3mm x 25 m
- HellermannTyton Black Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Black Cable Tie Mount 12.9 mm x 12.9mm x 25 m
- HellermannTyton Black Adhesive Cable Tie Mount 10.3 mm x 10.3mm x 25 m
- HellermannTyton Natural Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Natural Cable Tie Mount 8.3 mm x 10mm x 22.4 mm
- HellermannTyton Blue Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm

