HellermannTyton Black Cable Tie Mount 8.3 mm x 8.3mm x 25 m
- RS Stock No.:
- 813-3149
- Distrelec Article No.:
- 302-27-919
- Mfr. Part No.:
- 111-00257 LFPC83-PO-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$205.74
(exc. GST)
$226.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 113 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $205.74 | $8.23 |
| 15 - 49 | $203.21 | $8.128 |
| 50 + | $200.56 | $8.022 |
*price indicative
- RS Stock No.:
- 813-3149
- Distrelec Article No.:
- 302-27-919
- Mfr. Part No.:
- 111-00257 LFPC83-PO-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 8.3mm | |
| Length | 25m | |
| Width | 8.3mm | |
| Material | Polyolefin | |
| Series | LFPC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 8.3mm | ||
Length 25m | ||
Width 8.3mm | ||
Material Polyolefin | ||
Series LFPC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
HellermannTyton LFPC Series Cable Tie Mount, 8.3mm Cable Tie Width Acceptance, Halogen Free - 111-00257 LFPC83-PO-BK
This cable tie mount offers a sturdy attachment solution in various environments, perfect for securing cable ties. Its self-adhesive feature simplifies installation without requiring additional tools. The polyolefin material ensures durability, making it a crucial component for efficient cable management.
Features & Benefits
• Self-adhesive backing enables quick installation
• Made from polyolefin for enhanced durability
• Accommodates cable ties up to 8.3mm in width for flexible application
• Halogen-free design promotes safety in use
• Smooth surface reduces chafing caused by vibrations and shocks
Applications
• Mounting cable ties in mechanical assemblies
• Suitable for industrial settings, such as oil rigs and ships
• Securing cables in electrical and electronic systems
• Effective for high-temperature and outdoor
What type of cable ties can be used with this mount?
It fits cable ties up to 8.3mm in width, providing a secure fit for varied uses.
How does the temperature range affect installation?
The mount endures temperatures from -40°C to +90°C, ensuring proper adhesion and performance in extreme conditions.
Can it be used in corrosive environments?
While designed for high durability, specific environmental factors should be considered to ensure lasting performance.
How can the adhesive backing be applied correctly?
Ensure the surface is clean and dry before pressing the mount firmly into place for optimal adhesion.
Related links
- HellermannTyton Black Cable Tie Mount 8.3 mm x 25m
- HellermannTyton Black Adhesive Cable Tie Mount 10.3 mm x 10.3mm x 25 m
- HellermannTyton Black Cable Tie Mount 12.9 mm x 12.9mm x 25 m
- HellermannTyton Cable Tie 25 m x 7mm, Black Polyolefin
- HellermannTyton Black Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Natural Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Natural Cable Tie Mount 8.3 mm x 10mm x 22.4 mm
