Thomas & Betts Blue Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- RS Stock No.:
- 253-2499
- Mfr. Part No.:
- 7TCG009500R0040
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$238.50
(exc. GST)
$262.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.385 | $238.50 |
*price indicative
- RS Stock No.:
- 253-2499
- Mfr. Part No.:
- 7TCG009500R0040
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Length | 28.6mm | |
| Width | 28.6mm | |
| Material | Nylon | |
| Series | TY-RAP FASTENING | |
| Mount Fixing Type | Adhesive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Length 28.6mm | ||
Width 28.6mm | ||
Material Nylon | ||
Series TY-RAP FASTENING | ||
Mount Fixing Type Adhesive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TC5347AR is a four-way and two-way mounting base with open leg design for cable ties. It is a Polypropylene mounting base. It is detectable with metal and x-ray detection equipment. It can withstand temperatures of up to 65°C.
It is 28.6 mm long, 28.6 mm wide
Height of 8.7 mm
Self-adhesive mounting
Related links
- Thomas & Betts Blue Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- ABB Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- RS PRO Black Cable Tie Mount 5.5 mm x 28.6mm x 28.6 mm