ABB Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm

Subtotal (1 pack of 100 units)*

$181.40

(exc. GST)

$199.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +$1.814$181.40

*price indicative

RS Stock No.:
253-1121
Mfr. Part No.:
7TAG009800R0002
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cable Tie Mount

Colour

Natural

Length

28.6mm

Width

28.6mm

Material

Nylon

Series

TC5345A

Mount Fixing Type

Adhesive

Minimum Operating Temperature

-35.56°C

Maximum Operating Temperature

65.56°C

Standards/Approvals

UL, RoHS, CSA, REACH, CE

COO (Country of Origin):
US
The ABB TC5345A is a four-way mounting base for cable ties. It is nylon/polyamide 6.6 mounting base. It can withstand temperatures of up to 65°C.

It is 28.6 mm long, 28.6 mm wide and has height of 5.7 mm

Self-adhesive mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy