Thomas & Betts Blue Adhesive Cable Tie Mount 28.6mm x 28.6 mm

Subtotal (1 pack of 1000 units)*

$1,929.00

(exc. GST)

$2,122.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$1.929$1,929.00

*price indicative

RS Stock No.:
253-1090
Mfr. Part No.:
7TAG009660R0014
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Blue

Product Type

Cable Tie Mount

Length

28.6mm

Width

28.6mm

Material

Nylon

Mount Fixing Type

Adhesive

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, REACH, UL, RoHS

COO (Country of Origin):
US
The ABB TC347A-NDT is a four-way and two-way mounting base with open leg design for cable ties. It is blue, nylon / polyamide 6.6 mounting base. It is detectable with metal and x-ray detection equipment. It can withstand temperatures of up to 65°C.

It is 28.6 mm long, 28.6 mm wide

Height of 8.7 mm

Self-adhesive mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy