ABB Grey Rubber-Based Adhesive Cable Clamp 14mm x 85.5 mm
- RS Stock No.:
- 253-1215
- Mfr. Part No.:
- 7TAG009970R0156
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1215
- Mfr. Part No.:
- 7TAG009970R0156
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Clamp | |
| Colour | Grey | |
| Length | 85.5mm | |
| Width | 14mm | |
| Fixing Hole Diameter | 3.4mm | |
| Material | Nylon | |
| Series | ULNY-023-8-C | |
| Mount Fixing Type | Rubber-Based Adhesive | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Clamp | ||
Colour Grey | ||
Length 85.5mm | ||
Width 14mm | ||
Fixing Hole Diameter 3.4mm | ||
Material Nylon | ||
Series ULNY-023-8-C | ||
Mount Fixing Type Rubber-Based Adhesive | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB ULNY-023-8-C is an adjustable ladder-style cable clamp for cable ties, made of nylon/polyamide 6.6, available in grey color. It can withstand temperatures of up to 85°C. This ladder-style fastener can be easily released and refastened. It has length of 85.5mm (3.37 inches), width of 14.0mm (0.551 inches).
Self-adhesive mounting
Optional screw hole with diameter of 3.43mm (0.135 inches) for 4 or 5 flat head screw
Related links
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clamp 16mm x 14.8 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Tie Mount 25.4mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 25.4mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 31.8mm x 28.5 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure 170 mm x 34.8 mm x, 85.5 mm
- ebm-papst RG190 Series Radial Centrifugal Fan 620 m³/h, DC Operation 226 mm x 226mm x 85.5 mm
- Sanyo Denki SM2863 Series Stepper Motor 100V 1.8 ° 14 mm Shaft
- Sanyo Denki SM2861 Series Stepper Motor 100V 1.8 ° 14 mm Shaft