Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19.1 mm
- RS Stock No.:
- 253-1164
- Mfr. Part No.:
- 7TAG009870R0000
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$65.10
(exc. GST)
$71.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.651 | $65.10 |
*price indicative
- RS Stock No.:
- 253-1164
- Mfr. Part No.:
- 7TAG009870R0000
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 19.1mm | |
| Width | 12.7mm | |
| Fixing Hole Diameter | 8mm | |
| Material | Nylon | |
| Series | TY-RAP FASTENING | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 19.1mm | ||
Width 12.7mm | ||
Fixing Hole Diameter 8mm | ||
Material Nylon | ||
Series TY-RAP FASTENING | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC502 is a miniature mounting base for cable ties. It is nylon/polyamide 6.6 mounting base. This mounting base can withstand temperatures of up to 85°C. It is 19.1 mm long, 17.2 mm wide and has height of 3.2 mm.
Screw mounting with 8 screw
Natural nylon color
- RS Stock No. 2531091
- Mfr. Part No. 7TAG009660R0015
Each (In a Pack of 100)
$1.713
- RS Stock No. 2532529
- Mfr. Part No. 7TCG009630R0016
Each (In a Pack of 50)
$6.992
- RS Stock No. 2532527
- Mfr. Part No. 7TCG009630R0014
Each (In a Pack of 50)
$7.059
- RS Stock No. 2531171
- Mfr. Part No. 7TAG009880R0001
Each (In a Pack of 1000)
$0.65
Related links
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 83.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 50 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 57.9 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 108 mm











