Panduit Black Adhesive Cable Tie Mount 4.8 mm x 19.1mm x 19.1 mm
- RS Stock No.:
- 617-017
- Distrelec Article No.:
- 303-72-851
- Mfr. Part No.:
- SGABM20-AV-C300
- Brand:
- Panduit
This image is representative of the product range
Subtotal (1 pack of 1 unit)*
$325.21
(exc. GST)
$357.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack |
|---|---|
| 1 + | $325.21 |
*price indicative
- RS Stock No.:
- 617-017
- Distrelec Article No.:
- 303-72-851
- Mfr. Part No.:
- SGABM20-AV-C300
- Brand:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 4.8mm | |
| Length | 19.1mm | |
| Width | 19.1mm | |
| Material | Polyamide 66 | |
| Series | Super Grip | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 4.8mm | ||
Length 19.1mm | ||
Width 19.1mm | ||
Material Polyamide 66 | ||
Series Super Grip | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- US
Related links
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 24.9mm x 6.6 mm
- Panduit White Cable Tie Mount 19.1mm x 19.1 mm
- Thomas & Betts Black Push Mount Cable Tie Mount 19.1mm x 19.1 mm
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Panduit Natural White Adhesive Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- Panduit Black Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- HellermannTyton Natural Screw Cable Tie Mount 13.2 mm x 19.1mm x 40 mm
- Panduit Cable Tie, Black Nylon
