Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- RS Stock No.:
- 253-1187
- Mfr. Part No.:
- 7TAG009910R0075
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$1,245.50
(exc. GST)
$1,370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $12.455 | $1,245.50 |
*price indicative
- RS Stock No.:
- 253-1187
- Mfr. Part No.:
- 7TAG009910R0075
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 4.8mm | |
| Length | 139mm | |
| Width | 12.7mm | |
| Material | Nylon | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 4.8mm | ||
Length 139mm | ||
Width 12.7mm | ||
Material Nylon | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC1104 is a multiple bundle mounting strip, made of nylon/polyamide 6.6, available in natural nylon color. It can withstand temperatures of up to 85°C. These nylon mounting strips for parallel installation of wire bundles can accommodate up to six closely spaced bundles. It has length of 139mm (5.5 inches), width of 12.7mm (0.50 inch), thickness of 3.17mm (0.125 inch).
Two-screw mounting method with 6 screw
Maximum tie width 4.82mm (0.19 inch)
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 108 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 44 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 76 mm
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 0.19 in x 12.7mm x 171.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 13.21mm x 24 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 11mm x 17 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 32.5 mm