TE Connectivity Beige Adhesive Cable Tie Mount
- RS Stock No.:
- 643-548
- Mfr. Part No.:
- 2400050-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$20,093.38
(exc. GST)
$22,102.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20,093.38 | $20.093 |
*price indicative
- RS Stock No.:
- 643-548
- Mfr. Part No.:
- 2400050-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie Mount | |
| Colour | Beige | |
| Fixing Hole Diameter | 50.8mm | |
| Series | 24000 | |
| Mount Fixing Type | Adhesive | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, Halog EN Cont ENt info, REACH, 2016, EU RoHS 2011/65/EU, ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie Mount | ||
Colour Beige | ||
Fixing Hole Diameter 50.8mm | ||
Series 24000 | ||
Mount Fixing Type Adhesive | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, Halog EN Cont ENt info, REACH, 2016, EU RoHS 2011/65/EU, ELV 2000/53/EC | ||
- COO (Country of Origin):
- IN
The TE Connectivity adhesive cable tie mount bracket is designed for secure cable management with a weight per piece of 1.8 g. It operates within a temperature range of -55 to 85 °C.
EU RoHS Directive compliant
EU ELV Directive compliant
Related links
- TE Connectivity Beige Adhesive Cable Tie Mount
- Cable Tie Mounts
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- StarTech.com White Adhesive Cable Tie Mount 2.3 mm x 13mm x 13 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5.5 mm x 12.7mm x 12.7 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Blue Adhesive Cable Tie Mount 28.6mm x 28.6 mm
