Phoenix Contact White Screw, Adhesive Cable Tie Mount 6 mm x 27mm x 27 mm
- RS Stock No.:
- 535-328
- Mfr. Part No.:
- 3240708
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$39.91
(exc. GST)
$43.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $39.91 | $0.399 |
*price indicative
- RS Stock No.:
- 535-328
- Mfr. Part No.:
- 3240708
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | White | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 6mm | |
| Length | 27mm | |
| Width | 27mm | |
| Fixing Hole Diameter | 4.8mm | |
| Material | ABS | |
| Series | WT-BASE LS HF 6 | |
| Mount Fixing Type | Screw, Adhesive | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour White | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 6mm | ||
Length 27mm | ||
Width 27mm | ||
Fixing Hole Diameter 4.8mm | ||
Material ABS | ||
Series WT-BASE LS HF 6 | ||
Mount Fixing Type Screw, Adhesive | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable binder base provides a robust solution for efficient cable management. Designed for cable binders up to 6 mm wide, this product simplifies the process of securing cables with its self adhesive rubber base and screwable options. The innovative 4 sided feed through design allows for versatile installation, accommodating various cable configurations seamlessly. Ideal for both industrial and office environments, it ensures that your cables remain organized and protected, contributing to a safer and tidier workspace. Additionally, its durable ABS material guarantees longevity, while the transparent colour blends effortlessly with any setting, making it a practical addition to your cable management toolkit.
4 sided cable binder feed through for easy access
Constructed from durable ABS material for enhanced longevity
Transparent finish seamlessly integrates into any environment
Designed to accommodate cables up to 6 mm wide for efficient management
Suitable for a variety of applications from industrial to office settings
Related links
- Phoenix Contact Black Adhesive, Screw Cable Tie Mount 6 mm x 27mm x 27 mm
- StarTech.com White Cable Tie Mount 5.5 mm x 27mm x 27 mm
- DBK Enclosures Enclosure Heater 20W Output 35 °C 27mm x 27 mm
- HellermannTyton Black Screw, Adhesive Cable Tie Mount 22mm x 56.5 mm
- HellermannTyton Black Screw, Adhesive Cable Tie Mount 4 mm x 20mm x 20 mm
- Phoenix Contact Black Screw, Adhesive Cable Tie Mount 4 mm x 19mm x 19 mm
- HellermannTyton Black Cable Tie Mount 7.6 mm x 12mm x 27 mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 25 mm x 27 mm x 27mm
