HellermannTyton White Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm

Subtotal (1 bag of 100 units)*

$383.79

(exc. GST)

$422.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$383.79$3.838

*price indicative

RS Stock No.:
440-844
Mfr. Part No.:
151-02973
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

White

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

5.1mm

Length

30mm

Width

30mm

Fixing Hole Diameter

4.1mm

Material

Polyamide 66

Series

SolidTack

Mount Fixing Type

Adhesive, Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL 94 V2

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Cable tie mount is designed for adhesive use with a maximum cable width of 5.1 mm featuring a hole diameter of 4.1 mm available in white and supplied in a pack of 100 pcs it provides an innovative fixing solution for high and low energy surfaces the Q-Mount base locks the cable tie in a vertical position allowing hands-free cable application.

Q-mounts with homogeneous system of acrylic adhesive

Perfect for combination with T-Series cable tie

Very good initial adhesion, increases with time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy