StarTech.com White Cable Tie Mount 5.5 mm x 27mm x 27 mm
- RS Stock No.:
- 102-565
- Mfr. Part No.:
- CBMCTM3
- Brand:
- StarTech.com
Subtotal (1 pack of 100 units)*
$48.03
(exc. GST)
$52.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $48.03 | $0.48 |
*price indicative
- RS Stock No.:
- 102-565
- Mfr. Part No.:
- CBMCTM3
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Tie Mount | |
| Colour | White | |
| Cable Tie Width Acceptance | 5.5mm | |
| Length | 27mm | |
| Width | 27mm | |
| Fixing Hole Diameter | 5mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL, UL94 V-2 Fire Rated, TAA, RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Tie Mount | ||
Colour White | ||
Cable Tie Width Acceptance 5.5mm | ||
Length 27mm | ||
Width 27mm | ||
Fixing Hole Diameter 5mm | ||
Material Polyamide 66 | ||
Standards/Approvals UL, UL94 V-2 Fire Rated, TAA, RoHS | ||
- COO (Country of Origin):
- TW
The StarTech.com Small cable tie mounts with adhesive backing enable you to conveniently mount your zip ties to secure your cable bundle to the wall or ceiling, to route and organize them. 100 White cable tie mounts are included, ensuring you will have plenty on hand.
Easy to install
UL approved
94V-2 flammability rating
RoHS and TAA compliant
Related links
- Phoenix Contact White Screw, Adhesive Cable Tie Mount 6 mm x 27mm x 27 mm
- Phoenix Contact Black Adhesive, Screw Cable Tie Mount 6 mm x 27mm x 27 mm
- StarTech.com White Cable Tie Cable Tie Mount 4.6 mm x 2cm x 200000.00 mm
- StarTech.com White Cable Tie Mount 4.6 mm x 20mm x 20 mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 25 mm x 27 mm x 27mm
- RS PRO White Cable Tie Mount 5.5 mm x 28.6mm x 28.6 mm
- Phoenix Contact Polyamide Black Storage Racking, 26 mm x 27mm x 26 mm
- HellermannTyton Black Cable Tie Mount 7.6 mm x 12mm x 27 mm

