Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3, NZM3, PN3 25 mm x 27 mm x 27mm
- RS Stock No.:
- 247-086
- Mfr. Part No.:
- 100784 NZM3-XK22X21
- Brand:
- Eaton
Subtotal (1 unit)*
$242.81
(exc. GST)
$267.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.81 |
*price indicative
- RS Stock No.:
- 247-086
- Mfr. Part No.:
- 100784 NZM3-XK22X21
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 27mm | |
| For Use With | N(S)3, NZM3, PN3 | |
| Width | 27mm | |
| Height | 25mm | |
| Series | Eaton Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 27mm | ||
For Use With N(S)3, NZM3, PN3 | ||
Width 27mm | ||
Height 25mm | ||
Series Eaton Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton advanced molded case circuit breaker designed for optimal performance and reliability in various industrial applications. The Eaton Moeller series NZM offers exceptional features that enhance its usability, including three-pole configurations and versatile terminal options. Its flat conductor terminals can accommodate large cross-sectional areas, ensuring robust connections even under demanding conditions. Constructed to comply with stringent international standards, this circuit breaker ensures safety and durability. Designed for ease of installation and maintenance, it meets the expectations of today's panel builders while providing necessary heat dissipation information. With innovative engineering, this circuit breaker is an ideal solution for achieving enhanced operational efficiency and maximising electrical safety in your systems.
Three-pole design ensures reliable performance in multi-phase applications
Flat conductor terminals allow for easy connectivity in installation
Advanced compliance with IEC and RoHS standards guarantees safety and environmental responsibility
Compact design optimises space within control panels
Product meets high corrosion resistance standards for enhanced durability
Facilitates easy thermal stability verification during assembly
Suitable for high amperage requirements, supporting up to 630 A
Facilitates connections for various external conductors, providing flexibility
Integrated mechanical functionality ensures smooth operation in critical situations
Related links
- Eaton Eaton Moeller Series Connection Terminal 25 mm x 27 mm x 180mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 27 mm x 60 mm x 135mm
- Eaton NZM Series Connection Terminal for Use with N(S)3 PN3 102 mm x 92.5 mm x 137mm
- Eaton Eaton Moeller Series Connection Terminal 27 mm x 60 mm x 180mm
- Eaton Eaton Moeller Series Enclosure Support 0.1 mm x 80 mm x 80mm
- Eaton NZM Fixing Screw for use with N(S)3 PN3
- StarTech.com White Cable Tie Mount 5.5 mm x 27mm x 27 mm
- Phoenix Contact White Screw, Adhesive Cable Tie Mount 6 mm x 27mm x 27 mm
