HellermannTyton Natural Rivet Cable Tie Mount 9.3 mm x 22mm x 18 mm

Subtotal (1 bag of 100 units)*

$164.10

(exc. GST)

$180.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$164.10$1.641

*price indicative

RS Stock No.:
440-862
Mfr. Part No.:
152-11359
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

Natural

Cable Tie Width Acceptance

9.3mm

Length

18mm

Width

22mm

Fixing Hole Diameter

5.3mm

Material

Polyamide

Series

TY5

Minimum Operating Temperature

-40°C

Mount Fixing Type

Rivet

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V2

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Cable tie mount for hole (round) is designed with a maximum cable width of 9.3 mm featuring a hole diameter range of 4.9 to 5.3 mm available in natural color and supplied in a pack of 100 pcs.

Quick installation

Two-piece wedge

Easy insertion

Firmly fixes wide variety of cable ties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy