SKF HN 1 22 mm Hook Spanner 100mm Phosphated Coated, Medium Carbon Steel, Durable Soft Plastic
- RS Stock No.:
- 204-4537
- Mfr. Part No.:
- HN 1
- Brand:
- SKF
Subtotal (1 unit)*
$55.63
(exc. GST)
$61.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.63 |
*price indicative
- RS Stock No.:
- 204-4537
- Mfr. Part No.:
- HN 1
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 22mm | |
| Minimum Jaw Capacity | 20mm | |
| Overall Length | 100mm | |
| Material | Phosphated Coated, Medium Carbon Steel, Durable Soft Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 22mm | ||
Minimum Jaw Capacity 20mm | ||
Overall Length 100mm | ||
Material Phosphated Coated, Medium Carbon Steel, Durable Soft Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
SKF Hook Spanner, 20 to 22mm Jaw Capacity - HN 1
Use this hook spanner from SKF to loosen or tighten a bearing lock nut without damaging it. The device's jaw features a small hook at its end that keys into the nut and ensures you achieve a secure hold. You can adjust the jaw to accept nuts sized between 20 and 22mm to suit your requirements. Thanks to a durable plastic handle that's resistant to dirt and oil, you can maintain a secure grip while you work. A hole in the handle lets you hang the spanner up safely when it's not in use.
• Plastic handle covering minimises direct contact and reduces the risk of corrosion
• Laser-engraved size specification for quick identification
• Can be used on bearings mounted on a shaft or sleeve for versatility
Applications
• Manufacturing assembly lines
• Mining and quarrying industry
• Automotive workshops
How do I measure the size of a bearing lock nut?
You can use a vernier calliper to measure the diameter of the lock nut you want to remove. This lets you adjust the jaw size of the spanner accordingly and ensure you get a good grip.
Related links
- SKF HN 15 100 mm Hook Spanner Durable Soft Plastic Phosphated Coated
- SKF HN 17 115 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HN 21-22 145 mm Hook Spanner 386 mm Durable Soft Plastic Medium Carbon Steel
- SKF HN 8-9 65 mm Hook Spanner Durable Soft Plastic Medium Carbon Steel
- SKF HN 0 20 mm Hook Spanner 100 mm Durable Soft Plastic Phosphated Coated
- SKF HN 2-3 28 mm Hook Spanner 137 mm Medium Carbon Steel Durable Soft Plastic
- SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated Steel
- SKF HN 13/SNL 85 mm Hook Spanner Steel Phosphated Coated