HellermannTyton Natural Rivet Cable Clip 12mm x 14 mm
- RS Stock No.:
- 218-1709
- Mfr. Part No.:
- 152-11209 TY5K2-PA66HS-NA
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$120.65
(exc. GST)
$132.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $120.65 | $1.207 |
*price indicative
- RS Stock No.:
- 218-1709
- Mfr. Part No.:
- 152-11209 TY5K2-PA66HS-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Clip | |
| Length | 14mm | |
| Width | 12mm | |
| Material | Polyamide | |
| Series | TY5 | |
| Mount Fixing Type | Rivet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Clip | ||
Length 14mm | ||
Width 12mm | ||
Material Polyamide | ||
Series TY5 | ||
Mount Fixing Type Rivet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton rivet mount 14 mm length and 12 mm width. It has natural colour.
Quick installation
Two-piece wedge
Easy insertion
Related links
- HellermannTyton Natural Rivet Cable Tie Mount 9.3 mm x 22mm x 18 mm
- HellermannTyton Natural Rivet Cable Tie Mount 4.7 mm x 22mm x 14 mm
- HellermannTyton Natural Rivet Cable Tie Mount 5.4 mm x 14.8mm x 15 mm
- HellermannTyton Natural Polyamide 66 Cable Tie Clip
- HellermannTyton Cable Tie 102.5 mm x 2.45mm, Natural Polyamide 66
- HellermannTyton Cable Tie 175 mm x 4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 360 mm x 6.1mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
