Adaptive Peltier Module, 1.74 W, 600 mA, 5.7V, 22 mm x 22mm x 3.2 mm
- RS Stock No.:
- 174-3117
- Mfr. Part No.:
- MGM250-71-10-16
- Brand:
- Adaptive
Get a bulk buy discount
Add 25 more to save $36.00
View bulk pricing optionsSubtotal (1 unit)*
$76.35
(exc. GST)
$83.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $76.35 | - |
| 25 - 49 | $74.91 | $36.00 |
| 50 - 99 | $71.50 | $242.50 |
| 100 + | $68.69 | $766.00 |
*price indicative
- RS Stock No.:
- 174-3117
- Mfr. Part No.:
- MGM250-71-10-16
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 1.74W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 250°C | |
| Thickness | 3.2mm | |
| Maximum Current | 600mA | |
| Resistance | 4.3Ω | |
| Maximum Voltage | 5.7V | |
| Lead Wire Type | Insulated | |
| Length | 22mm | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Series | MGM250 | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 1.74W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 250°C | ||
Thickness 3.2mm | ||
Maximum Current 600mA | ||
Resistance 4.3Ω | ||
Maximum Voltage 5.7V | ||
Lead Wire Type Insulated | ||
Length 22mm | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Series MGM250 | ||
- COO (Country of Origin):
- CN
Mini Thermoelectric Power Generation (TEG) Module 22 x 22mm 1.74W. Suitable for use in applications where there is a static heat source. Most useful for sensors and other low power electronics in most types of IoT and industrial applications.
Compact structure (no moving parts)
Reliable performance
Maintenance-free
Noise-free operation
Low carbon, green technology
Epoxy sealed - suitable for use in high humidity conditions
Scaleable -modular design means that the thermoelectrics can be configured to harvest larger amounts of energy when required.
Related links
- Adaptive Peltier Module 600 mA 11.2 mm x 22mm x 3.2 mm
- Adaptive Peltier Module 600 mA 11.2 mm x 11.2mm x 3.2 mm
- Adaptive Peltier Module 600 mA 26 mm x 26mm x 3.2 mm
- Adaptive Peltier Module 600 mA 15 mm x 15mm x 3.2 mm
- Adaptive Peltier Module 600 mA 19 mm x 19mm x 3.2 mm
- Adaptive Peltier Module 8.8 A 62 mm x 62mm x 3.8 mm
- Adaptive Peltier Module 3.2 A 8 mm x 8mm x 3.8 mm
- Tark Thermal Solutions Peltier Module 3.9 A 22.6 mm x 22.6mm x 3.2 mm
