HellermannTyton Natural Rivet Cable Tie Mount 9.3 mm x 22mm x 18 mm

Subtotal (1 bag of 100 units)*

$168.92

(exc. GST)

$185.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$168.92$1.689

*price indicative

RS Stock No.:
289-0964
Mfr. Part No.:
152-11309 TY5K3-PA66HS-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

Natural

Cable Tie Width Acceptance

9.3mm

Length

18mm

Width

22mm

Fixing Hole Diameter

6.4mm

Material

Polyamide

Series

TY5

Minimum Operating Temperature

-40°C

Mount Fixing Type

Rivet

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton TY fixings are ideal for use where a high pull out force is required. The two piece 'wedge' ensures that once installed the mounts will not come away from the panel. Particularly designed for areas with restricted access.

Quick installation

Two-piece wedge

Easy insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy