HellermannTyton Natural Rivet Cable Tie Mount 4.7 mm x 22mm x 14 mm
- RS Stock No.:
- 440-863
- Mfr. Part No.:
- 152-11409
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$164.10
(exc. GST)
$180.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $164.10 | $1.641 |
*price indicative
- RS Stock No.:
- 440-863
- Mfr. Part No.:
- 152-11409
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 4.7mm | |
| Length | 14mm | |
| Width | 22mm | |
| Fixing Hole Diameter | 6.4mm | |
| Material | Polyamide | |
| Series | TY5 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Rivet | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 4.7mm | ||
Length 14mm | ||
Width 22mm | ||
Fixing Hole Diameter 6.4mm | ||
Material Polyamide | ||
Series TY5 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Rivet | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Cable tie mount for hole (round) is designed with a maximum cable width of 4.7 mm featuring a thickness range of 2.0 to 8.0 mm and a hole diameter range of 5.9 to 6.4 mm available in natural color and supplied in a pack of 100 pcs.
Quick installation
Two-piece wedge
Easy insertion
Firmly fixes wide variety of cable ties
Related links
- HellermannTyton Natural Rivet Cable Tie Mount 9.3 mm x 22mm x 18 mm
- HellermannTyton Natural Rivet Cable Tie Mount 5.4 mm x 14.8mm x 15 mm
- HellermannTyton Natural Rivet Cable Clip 12.0mm x 14.0 mm
- HellermannTyton Black Push Mount, Arrowhead Cable Tie Mount 8.6 mm x 22mm x 15.5 mm
- Wurth Elektronik 302220299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 22mm x 2 mm
- Adaptive Peltier Module 600 mA 22 mm x 22mm x 3.2 mm
- Adaptive Peltier Module 600 mA 11.2 mm x 22mm x 3.2 mm
- HellermannTyton Black Cable Tie Mount 4.7 mm x 22.6mm x 22.6 mm
