SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 32 mm Cable Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 metres)*

$168.69

(exc. GST)

$185.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Metre*
1 - 14$168.69$6.748
15 - 74$167.23$6.689
75 +$137.63$5.505

*price indicative

RS Stock No.:
438-1915
Mfr. Part No.:
06240009010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

25m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

19mm

Maximum Cable Diameter

32mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
FR

SES Sterling Expandable Cable Sleeve


The SES black expandable cable sleeve is a braided cable protective cover with a sleeve diameter of 19mm and length of 25m. This flexible nylon sheath is made of halogen-free Polyester-Terephthalate (PET) material.

Features and Benefits


Maximum cable diameter is 32mm

Operating temperature ranging between -50°C and 130°C

Covering of 70%

Applications


Sleeving with an expansion ratio from 1 to 2 for general use

Rail industry

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL94 V-2

HF approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy