SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 27 mm Cable Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 metres)*

$341.64

(exc. GST)

$375.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Metre*
1 - 14$341.64$6.833
15 - 49$338.70$6.774
50 +$333.09$6.662

*price indicative

RS Stock No.:
438-1909
Distrelec Article No.:
303-99-755
Mfr. Part No.:
06240008010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

15mm

Maximum Cable Diameter

27mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
FR

SES Sterling Expandable Cable Sleeve


The SES black expandable cable sleeve is a braided cable protective cover with a sleeve diameter of 15mm and length of 50m. This flexible nylon sheath is made of halogen-free Polyester-Terephthalate (PET) material.

Features and Benefits


Maximum cable diameter is 27mm

Operating temperature ranging between -50°C and 130°C

Covering of 76%

Applications


Sleeving with an expansion ratio from 1 to 2 for general use

Rail industry

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL94 V-2

HF approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy