SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 20 mm Cable Diameter,
- RS Stock No.:
- 438-1886
- Distrelec Article No.:
- 303-99-754
- Mfr. Part No.:
- 06240006010
- Brand:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 metres)*
$485.25
(exc. GST)
$533.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 - 14 | $485.25 | $4.853 |
| 15 - 49 | $479.32 | $4.793 |
| 50 + | $473.09 | $4.731 |
*price indicative
- RS Stock No.:
- 438-1886
- Distrelec Article No.:
- 303-99-754
- Mfr. Part No.:
- 06240006010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 20mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | PLIOSIL-PET | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 20mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series PLIOSIL-PET | ||
- COO (Country of Origin):
- FR
SES Sterling Expandable Cable Sleeve
The SES black expandable cable sleeve is a braided cable protective cover with a sleeve diameter of 10mm and length of 100m. This flexible nylon sheath is made of halogen-free Polyester-Terephthalate (PET) material.
Features and Benefits
Maximum cable diameter is 20mm
Operating temperature ranging between -50°C and 130°C
Covering of 78%
Applications
Sleeving with an expansion ratio from 1 to 2 for general use
Rail industry
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-2
HF approved
Related links
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 16 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 27 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 32 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 24 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve PLIOSIL
