SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 12 mm Cable Diameter,

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 metres)*

$284.52

(exc. GST)

$312.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Metre*
1 - 14$284.52$2.845
15 - 49$281.01$2.81
50 +$277.41$2.774

*price indicative

RS Stock No.:
438-1864
Distrelec Article No.:
303-99-752
Mfr. Part No.:
06240004010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

6mm

Maximum Cable Diameter

12mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

Series

PLIOSIL-PET

COO (Country of Origin):
FR

SES Sterling Expandable Cable Sleeve


The SES black expandable cable sleeve is a braided cable protective cover with a sleeve diameter of 6mm and length of 100m. This flexible nylon sheath is made of halogen-free Polyester-Terephthalate (PET) material.

Features and Benefits


Maximum cable diameter is 12mm

Operating temperature ranging between -50°C and 130°C

Covering of 81%

Applications


Sleeving with an expansion ratio from 1 to 2 for general use

Rail industry

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL94 V-2

HF approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy