SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 47 mm Cable Diameter, PLIOSIL
- RS Stock No.:
- 137-4065
- Mfr. Part No.:
- 06240011010
- Brand:
- SES Sterling
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$135.38
(exc. GST)
$148.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $135.38 | $5.415 |
| 15 - 49 | $134.22 | $5.369 |
| 50 + | $132.01 | $5.28 |
*price indicative
- RS Stock No.:
- 137-4065
- Mfr. Part No.:
- 06240011010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 25m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 28mm | |
| Maximum Cable Diameter | 47mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Dielectric Strength | 13kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 200μm | |
| Series | PLIOSIL | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 25m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 28mm | ||
Maximum Cable Diameter 47mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Dielectric Strength 13kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 200μm | ||
Series PLIOSIL | ||
RoHS Status: Exempt
PLIOSIL woven heat shrink tubing
This plastic tubing can, when drawn in its length, adapt to various cable diameters, but is sprung, so it returns to its smallest diameter. The cut ends should be protected against disintegration by being melted using a soldering iron.
Temperature range: -50 °C → +130 °C
Colour: Black
Related links
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 32 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 27 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 24 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 16 mm Cable Diameter
